LM350AT/NOPB, IC: voltage regulator; linear,adjustable; 1.25?32V; 3A; TO220-3

Фото 1/7 LM350AT/NOPB, IC: voltage regulator; linear,adjustable; 1.25?32V; 3A; TO220-3
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 4 шт.620 руб.
от 7 шт.589 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8021422939
Артикул: LM350AT/NOPB
Бренд: Texas Instruments

Описание

Описание IC: voltage regulator; linear,adjustable; 1.25?32V; 3A; TO220-3

Технические параметры

Accuracy ±1%
Line Regulation 0.01%/V
Load Regulation 0.3%
Maximum Input Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3A
Minimum Input Voltage 4.2 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Outputs 1
Output Type Adjustable
Output Voltage 1.2 → 33 V
Package Type TO-220
Pin Count 3
Polarity Positive
Power Rating 25W
Reference Voltage 1.262V
Regulator Type Linear Voltage
Width 4.7mm
Accuracy (%) ±1
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 50°C/W(Typ)
Junction to Case 4°C/W
Lead Shape Through Hole
Maximum Input Voltage (V) 35
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 3
Maximum Power Dissipation (mW) 25000
Minimum Input Voltage (V) 4.2
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Voltage (V) 1.2 to 33
Packaging Tube
Part Status Active
PCB changed 3
PPAP No
Reference Voltage (V) 1.262
Standard Package Name TO
Supplier Package TO-220
Tab Tab
Type Standard
Brand Texas Instruments
Factory Pack Quantity 45
Input Voltage MAX 35 V
Input Voltage MIN 4.2 V
Manufacturer Texas Instruments
Mounting Style Through Hole
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Package / Case TO-220
Pd - Power Dissipation 25 W
Product Category Linear Voltage Regulators
PSRR / Ripple Rejection - Typ 86 dB
RoHS Details
Series LM350A
Unit Weight 0.08113 oz
Priced to Clear Yes
Вес, г 2.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем