VSC8514XMK-11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Описание
Электроэлемент
VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138
Технические параметры
Data Rate | 1GBPS(Mbps) |
Integrated CDR | No |
JTAG Support | Yes |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Package Type | QFN |
Packaging | Tray |
Pin Count | 138 |
Rad Hardened | No |
Screening Level | Automotive |
Telecommunication Standards Supported | IEEE 802.3AZ |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 152 |
Interface Type: | QSGMII, SerDes |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 4 Transceiver |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Standard: | 10/100/1GBASE-T |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 1 V |
Supply Voltage - Min: | 1 V |
Вес, г | 23.29 |
Техническая документация
Datasheet
pdf, 868 КБ
Документация
pdf, 289 КБ