1862042

Фото 1/2 1862042
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 6-7 дней
520 руб.
от 2 шт.410 руб.
от 5 шт.331 руб.
от 25 шт.323.75 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8021464439
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm

Технические параметры

Brand Phoenix Contact
Color Green
Connection Method Push-In
Contact Plating Tin
Current Rating 16 A
Factory Pack Quantity 195
Housing Material Polyamide(PA)
Manufacturer Phoenix Contact
Mounting Angle Straight
Number of Positions 2 Position
Pitch 3.5 mm
Product Fixed Terminal Blocks
Product Category Fixed Terminal Blocks
Series SPTAF
Termination Style Through Hole
Voltage Rating 160 V
Wire Gauge Max 16 AWG
Wire Gauge Min 24 AWG
Wire Gauge Range 24 AWG to 16 AWG
Body Orientation Angled
Colour Green
Gender Male
Material Polyamide
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 2
Type PCB Terminal Block
Width 11mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Housing Color Green
Insulation Resistance (MOhm) 5
Maximum Current Rating (A) 16
Maximum Operating Temperature (°C) 100
Maximum Voltage Rating 160V
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Circuits 2
Packaging Tray
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
Termination Method Spring Clamp
Вес, г 2.657

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.