1727036

Фото 1/5 1727036
Изображения служат только для ознакомления,
см. техническую документацию
9 шт. со склада г.Москва, срок 4-7 дней
870 руб.
от 2 шт.790 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8021464517
Бренд: Phoenix Contact

Описание

Электроэлемент
TERMINAL BLOCK, WIRE TO BRD, 4POS, 16AWG; Pitch Spacing:3.81mm; No. of Positions:4Ways; Wire Size AWG Min:26AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mmВІ; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:MKDS; SVHC:Lead (15-Jan-2019); Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Voltage Rating VAC:160V; Wire Area Size Max:1.5mmВІ; Wire Area Size Min:0.14mmВІ

Технические параметры

Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 13.5
Maximum Voltage Rating 200V
Military No
Number of Rows 1
Terminal Pitch - (mm) 3.81
Termination Method Solder
Color Green
Current 13.5A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.150"" (3.81mm)
Positions Per Level 4
RoHS Status RoHS Compliant
Screw Thread M2
Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In)
Voltage 300V
Wire Gauge 16-30 AWG
Wire Termination Screw - Rising Cage Clamp
Colour Green
Current Rating 13.5A
Material PA(Insulate)
Number of Contacts 4
Series MKDS 1/4-3.81
Type Header
Voltage Rating 200 V
Width 15.23mm
Connection Method Screw
Contact Material Copper
Factory Pack Quantity 250
Flammability Rating UL 94 V-0
Mounting Angle Horizontal
Mounting Style PCB Mount
Number of Positions 4 Position
Product Fixed Terminal Blocks
Termination Style Solder Pin
Tradename COMBICON Control
Wire Gauge Max 16 AWG
Wire Gauge Min 26 AWG
Wire Orientation Straight

Техническая документация

Datasheet
pdf, 1082 КБ
Datasheet
pdf, 78 КБ
Datasheet
pdf, 142 КБ
Datasheet
pdf, 471 КБ
Datasheet 1727036
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.