G6L1FDC12

G6L1FDC12
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-9 дней
1 630 руб.
от 2 шт.1 540 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Альтернативные предложения3
Номенклатурный номер: 8021464527
Бренд: Omron

Описание

Электроэлемент
POWER/SIGNAL RELAY, 1 FORM A, SPST, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180MW (COIL), 1A (CONTACT), 24VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPU

Технические параметры

Brand Omron Electronics
Coil Current 15 mA
Coil Resistance 800 Ohms
Coil Type Non-Latching
Coil Voltage 12 VDC
Contact Current Rating 1 A
Contact Form SPST(1 Form A)
Contact Material Silver(Ag)
Contact Rating 300 mA at 125 VAC, 1 A at 30 VDC
Contact Termination Solder Pin
Factory Pack Quantity 1000
Manufacturer Omron
Maximum Switching Current 1 A
Mounting Style Through Hole
Part # Aliases G6L1F12DC
Power Consumption 180 mW
Product Low Profile Relays
Product Category Low Signal Relays-PCB
Qualification Commercial
RoHS Details
Series G6L
Type Miniature
Unit Weight 0.021164 oz
Automotive No
Coil Current (mA) 15
Coil Resistance (Ohm) 800
Contact Arrangement SPST-NO
DC Coil Voltage (V) 12
ECCN (US) EAR99
EU RoHS Compliant
Maximum AC Switching Voltage (V) 125
Maximum DC Switching Voltage (V) 60
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 9VDC
Maximum Switching Current (A) 1
Minimum Dropout Voltage 1.2VDC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Terminals 4
Operate Time (ms) 5
Part Status Unconfirmed
PPAP No
Relay Construction Non-Latching
Seal Sealed
Termination Style Gull Wing

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.