NX3225SA-12MHZ-STD-CSR-3, 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

Фото 1/2 NX3225SA-12MHZ-STD-CSR-3, 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
Изображения служат только для ознакомления,
см. техническую документацию
1070 шт., срок 6 недель
280 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8021474953
Артикул: NX3225SA-12MHZ-STD-CSR-3

Описание

Passive Components\Crystals, Oscillators & Resonators\Crystal Units
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

Технические параметры

Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Package Type SMD
Pin Count 4
Series Resistance 100Ω
Standard Frequency 12MHz
Width 2.5mm
Brand: NDK
Drive Level: 10 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 12 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
ESR (Equivalent Series Resistance) 100 Ohms
Frequency 12MHz
Height - Seated (Max) 0.024"(0.60mm)
Manufacturer NDK America, Inc.
Operating Mode Fundamental
Operating Temperature -10В°C ~ 75В°C
Package / Case 4-SMD, No Lead
Packaging Digi-ReelВ®
Part Status Active
Ratings -
Series NX3225SA
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Type MHz Crystal

Техническая документация

Datasheet
pdf, 502 КБ
Datasheet
pdf, 282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.