LPS22DFTR, Board Mount Pressure Sensors Low-power, high-precision MEMS nano pressure sensor 260-1260hPa absolute output

LPS22DFTR, Board Mount Pressure Sensors Low-power, high-precision MEMS nano pressure sensor 260-1260hPa absolute output
Изображения служат только для ознакомления,
см. техническую документацию
4423 шт., срок 7-9 недель
1 170 руб.
от 10 шт.710 руб.
от 100 шт.607 руб.
от 250 шт.543.83 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8021477375
Артикул: LPS22DFTR
Бренд: STMicroelectronics

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

Технические параметры

Accuracy: 50 Pa
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 8000
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 26 kPa to 126 kPa
Operating Supply Current: 9.4 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Output Type: Digital
Package / Case: HLGA-10
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 24 bit
Series: LPS22DF
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.