CMMCXP043, RF Connectors / Coaxial Connectors PCB Mounted Straight MMCX plug

CMMCXP043, RF Connectors / Coaxial Connectors PCB Mounted Straight MMCX plug
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
1 700 руб.
от 10 шт.1 510 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8021477411
Артикул: CMMCXP043
Бренд: Antenova

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.

Технические параметры

Body Material: Brass
Brand: Antenova
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: DC to 6 GHz
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Isolated
Manufacturer: Antenova
Mating Cycles: 500 Cycle
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +90 C
Minimum Frequency: DC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Temperature Range: -40 C to+90 C
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
Subcategory: RF Interconnects
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 848 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.