D1U74T-W-2700-12-HB3C, Switching Power Supplies 1200W 12VDC 100-127VAC Nom

Фото 1/2 D1U74T-W-2700-12-HB3C, Switching Power Supplies 1200W 12VDC 100-127VAC Nom
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 700 руб.
от 10 шт.134 300 руб.
Добавить в корзину 1 шт. на сумму 139 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8021477600
Артикул: D1U74T-W-2700-12-HB3C

Описание

Power\Power Supplies\Switching Power Supplies
D1U74T-W-2700-12-HBxC AC-DC Power Supplies

Murata Power Solutions D1U74T-W-2700-12-HBxC 73.5mm CRPS-185 1U Front End AC-DC Power Supplies are compact 2700W highly efficient front end power supply modules that provide a 12V DC main and a 12V DC standby output. The Murata Power Solutions D1U74T-W-2700-12-HBxC provides active current sharing, a multi-function status LED, and hardware logic signals. The series also offers PMBus™ 1.2 compliant digital communications capability compliant with the Intel® CRPS standard. The low-profile, ultra-high power density 82W/in 3 package is ideal for delivering reliable, efficient power to servers, workstations, storage systems, and other 12V distributed power architectures.

Технические параметры

Brand: Murata Power Solutions
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 90 VAC to 264 VAC, 180 VDC to 300 VDC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 225 A
Output Power: 2.7 kW
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: D1U74T
Subcategory: AC-DC Power Supply
Efficiency 91%
Factory Pack Quantity 15
Industry Industrial
Input Frequency 50 Hz/60 Hz
Input Voltage 90 VAC to 264 VAC, 180 VDC to 300 VDC
Load Regulation Regulated
Maximum Operating Temperature +55 C
Minimum Operating Temperature 0 C
Mounting Style Panel
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 225 A
Output Power 2.7 kW
Output Voltage-Channel 1 12 VDC
Packaging Bulk
Product Switching Supplies
Series D1U74T

Техническая документация

Datasheet
pdf, 952 КБ
Datasheet
pdf, 1281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.