DSC1123CI2-200.0000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 10 шт. —
1 040 руб.
от 30 шт. —
914 руб.
от 100 шт. —
815.22 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 25 PPM |
Frequency: | 200 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVDS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1123 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Frequency Stability | ±25ppm |
Maximum Operating Temperature | 85°C |
Maximum Output Frequency | 200MHz |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Oscillator Type | MEMS |
Package Type | VDFN |
Pin Count | 6 |
Width | 2.5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±25 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVDS |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Standard Frequency (MHz) | 200 |
Standard Package Name | DFN |
Supplier Package | VDFN |
Supplier Temperature Grade | Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |