Evaluation Board with STM32H753XI MCU Microcontroller Evaluation Board STM32H753I-EVAL2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
148 100 руб.
Добавить в корзину 1 шт.
на сумму 148 100 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The STMicroelectronics evaluation board is high-end development platform for the Arm Cortex -M7-based STM32H753XI microcontroller.
Технические параметры
Classification | Evaluation Board |
Device Core | MCU |
Kit Name | Evaluation Board with STM32H753XI MCU |
Processor Family Name | STM32 |
Technology | Microcontroller |
Base Product Number | STM32 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | ARMВ® CortexВ®-M7 |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
REACH Status | REACH Unaffected |
Series | STM32H7 -> |
Suggested Programming Environment | GNU GCC, IAR EW, Keil MDK |
Type | MCU 32-Bit |
Utilized IC / Part | STM32H753XIH6 |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
Data Bus Width: | 32 bit |
Description/Function: | High End Evaluation Boards |
Dimensions: | 172.72 mm x 141.6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32H743XI MCUs, STM32H753XI MCUs |
Interface Type: | Ethernet, I2C, RS-232, USB |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | STM32H753I-EVAL |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32H743XIH6U, STM32H753XIH6U |
Tradename: | ARM CORTEX |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары