LH1511BT Series Solid State Relay, 300 mA Load, PCB Mount, 200 V ac/dc Load

Фото 1/2 LH1511BT Series Solid State Relay, 300 mA Load, PCB Mount, 200 V ac/dc Load
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8021499928
Артикул: LH1511BT

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Vishay solid state relay are SPST normally closed switches that can replace electromechanical relays in many applications.

Технические параметры

Contact Configuration SPST
Maximum Load Current 300 mA
Maximum Load Voltage 200 V ac/dc
Minimum Load Current 200 mA
Mounting Type PCB Mount
Output Device MOSFET
Series LH1511BT
Switching Type Clean bounce free switching
Base Product Number LH1511 ->
Circuit SPST-NC (1 Form B)
ECCN EAR99
HTSUS 8536.41.0030
Load Current 200mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
On-State Resistance (Max) 10 Ohms
Output Type AC, DC
Package Tube
Package / Case 6-DIP (0.300"", 7.62mm)
RoHS Status ROHS3 Compliant
Supplier Device Package 6-DIP
Termination Style PC Pin
Voltage - Input 1.26VDC
Voltage - Load 0V ~ 200V

Техническая документация