PF-FB1-250, Specialty Fuses POWrFuse BD 800Vac 800Vdc 250A

Фото 1/2 PF-FB1-250, Specialty Fuses POWrFuse BD 800Vac 800Vdc 250A
Изображения служат только для ознакомления,
см. техническую документацию
44 120 руб.
от 5 шт.38 920 руб.
от 10 шт.36 750 руб.
от 20 шт.36 742.13 руб.
Добавить в корзину 1 шт. на сумму 44 120 руб.
Номенклатурный номер: 8021502574
Артикул: PF-FB1-250
Бренд: Bourns

Описание

Circuit Protection\Fuses\Specialty Fuses
PF-F & PF-M POWrFuse Class aR High-Power Fuses

Bourns PF-F and PF-M POWrFuse Class aR High-Power Fuses are high power rating industrial fuse-links designed to the UL 248-13 standard. The UL 248-13 semiconductor (aR) standard helps protect sensitive power semiconductor devices against overcurrent events. The Bourns PF-F and PF-M POWrFuse Class aR High-Power Fuses are intended for use in a variety of power inverters, converters, rectifiers, AC/DC drives, uninterruptible power supply (UPS) systems, and reduced voltage motor starters.

Технические параметры

Рабочее напряжение,В 800 VAC
Body Style: Cartridge Fuses
Brand: Bourns
Current Rating: 250 A
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Type: Medium/Normal Blow
Interrupt Rating: 50 kA, 100 kA
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw
Packaging: Bulk
Product Category: Specialty Fuses
Series: PF-F
Subcategory: Fuses
Tradename: POWrFuse
Type: Cartridge Fuse
Voltage Rating DC: 800 VDC
Current Rating 250A
Fixing Centres 24.1mm
Fuse Size 66mm
Fuse Standard aR
Voltage Rating 800V ac/dc
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»