SRN3010C-8R2M, Power Inductors - SMD Ind,3.0x3.0x0.9mm, 8.2uH+/-20%,1.3A,shd

SRN3010C-8R2M, Power Inductors - SMD Ind,3.0x3.0x0.9mm, 8.2uH+/-20%,1.3A,shd
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.83 руб.
от 100 шт.66 руб.
от 500 шт.53.42 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8021523414
Артикул: SRN3010C-8R2M
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
SRN3010C Semi-shielded Power Inductors

Bourns SRN3010C Semi-shielded Power Inductors are constructed with a magnetic-silica coating on the perimeter of the inductor winding to provide effective shielding. As a result, these inductors release lower magnetic field radiation than non-shielded inductors. These miniature-size (2.0mm profile) power inductors have an inductance range of 1µH to 47µH and a rated current of up to 3.4A. The SRN3010C is also RoHS-compliant and halogen-free. Bourns SRN3010C Semi-shielded Power Inductors have an operating temperature range from -40°C to +125°C that is well suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.

Технические параметры

Brand: Bourns
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 3000
Inductance: 8.2 uH
Manufacturer: Bourns
Maximum DC Resistance: 396 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 3 mm x 3 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1 A
Self Resonant Frequency: 45 MHz
Series: SRN3010C
Shielding: Shielded
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20%
Type: Semi Shielded Power Inductor

Техническая документация

Datasheet
pdf, 149 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов