AP7380-50Y-13

AP7380-50Y-13
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 2 шт.180 руб.
от 10 шт.130 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8021524880
Бренд: DIODES INC.

Описание

Электроэлемент
Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7380-50Y-13

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 750 mV
Dropout Voltage - Max 1.1 V
Factory Pack Quantity 2500
Input Voltage MAX 24 V
Input Voltage MIN 3.5 V
Line Regulation 0.05%/V
Load Regulation 0.5%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 150 mA
Output Type Fixed
Output Voltage 5 V
Package / Case SOT-89-3
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
RoHS Details
Series AP7380
Type Positive Voltage Regulator
Brand: Diodes Incorporated
Dropout Voltage - Max: 1100 mV
Dropout Voltage: 750 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 24 V
Input Voltage, Min: 3.5 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Series: AP7380
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator

Техническая документация

Datasheet
pdf, 405 КБ