AD7685ARMZRL7, 16-разрядный АЦП, быстродействие 250 kSPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 2 шт. —
1 740 руб.
от 4 шт. —
1 640 руб.
от 7 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
16-разрядный АЦП, быстродействие 250 kSPS
Технические параметры
Корпус | MSOP10 | |
Architecture: | SAR | |
Brand: | Analog Devices | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gain Error: | +/-30 LSB | |
INL - Integral Nonlinearity: | +/-6 LSB | |
Input Type: | Differential | |
Input Voltage: | 5.8 V | |
Interface Type: | 3-Wire, SPI | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of ADC Inputs: | 1 Input | |
Number of Channels: | 1 Channel | |
Number of Converters: | 1 Converter | |
Operating Supply Voltage: | 5 V | |
Package/Case: | MSOP-10 | |
Pd - Power Dissipation: | 15 mW | |
Power Consumption: | 10 mW | |
Product Category: | Analog to Digital Converters-ADC | |
Product Type: | ADCs-Analog to Digital Converters | |
Reference Type: | External | |
Resolution: | 16 bit | |
Sample and Hold: | Yes | |
Sampling Rate: | 250 kS/s | |
Series: | AD7685 | |
SNR - Signal to Noise Ratio: | 93.5 dB | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 5 V | |
Type: | S/H ADC | |
Architecture | SAR | |
Brand | Analog Devices | |
Factory Pack Quantity | 1000 | |
Gain Error | +/-30 LSB | |
INL - Integral Nonlinearity | +/-6 LSB | |
Input Type | Differential | |
Input Voltage | 5.8 V | |
Interface Type | 3-Wire, SPI | |
Manufacturer | Analog Devices Inc. | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of ADC Inputs | 1 Input | |
Number Of Channels | 1 Channel | |
Number Of Converters | 1 Converter | |
Operating Supply Voltage | 5 V | |
Package / Case | MSOP-10 | |
Packaging | Cut Tape or Reel | |
Pd - Power Dissipation | 15 mW | |
Power Consumption | 10 mW | |
Product Category | Analog to Digital Converters-ADC | |
Product Type | ADCs-Analog to Digital Converters | |
Reference Type | External | |
Resolution | 16 bit | |
Sample And Hold | Yes | |
Sampling Rate | 250 kS/s | |
Series | AD7685 | |
SNR - Signal To Noise Ratio | 93.5 dB | |
Subcategory | Data Converter ICs | |
Type | S/H ADC | |
Automotive | No | |
Converter Type | General Purpose | |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±30LSB | |
Input Signal Type | Pseudo-Differential | |
Integral Nonlinearity Error | ±6LSB | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 15 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No Missing Codes (bit) | 15 | |
Number of ADCs | 1 | |
Number of Input Channels | 1 | |
Part Status | Active | |
PCB changed | 10 | |
Pin Count | 10 | |
Polarity of Input Voltage | Unipolar | |
PPAP | No | |
Signal to Noise Ratio | 90dB(Typ) | |
Single-Ended Input | No | |
Standard Package Name | SOP | |
Supplier Package | MSOP | |
Typical Power Dissipation (mW) | 10 | |
Voltage Reference | External | |
Voltage Supply Source | Single | |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары