04023C333KAR1-EM, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF 10% 0402 For Testing Data Order Part 581-M3253502E2Z333KR

04023C333KAR1-EM, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF 10% 0402 For Testing Data Order Part 581-M3253502E2Z333KR
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
5 830 руб.
от 10 шт.4 780 руб.
от 25 шт.4 640 руб.
от 50 шт.3 935 руб.
Добавить в корзину 1 шт. на сумму 5 830 руб.
Номенклатурный номер: 8021540578
Артикул: 04023C333KAR1-EM
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Engineering Module (EM) MIL PRF 32535 BME MLCCs

KYOCERA AVX EM series has been created to meet the growing demand for space/mil engineers when a new design must be developed in a short time. KYOCERA AVX recommends using the EM series of part numbers to meet this demand for non-flight/prototype designs. These MLCCs are based upon Space BME (3009041, NASA S311, Mil 32535 ranges) X7R and NP0 surface-mount MLCCs, featuring the same internal design and materials but without the final testing/screening (ESCC/QPL) for shorter lead times. KYOCERA AVX MIL-PRF-32535 BME MLCCs include a high CV X7R dielectric option with 16V to 100V and 2.2nF to 22µF capacitance, as well as an NP0 dielectric option with 10V to 100V and 68pF to 1500pF capacitance.

Технические параметры

Номинальная емкость 0.033
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KYOCERA AVX
Package / Case: 0402(1005 metric)
Part # Aliases: 300904101333KA\TR-M3253502E2Z333KRTB\1
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Voltage Rating DC: 25 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.