SRP1770TA-330M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Посмотреть аналоги6
Описание
Электроэлемент
Описание Дроссель
Технические параметры
Base Part Number | SRP1770TA |
Current - Saturation | 15A |
Current Rating (Amps) | 10.7A |
DC Resistance (DCR) | 44mOhm Max |
Frequency - Self Resonant | 4MHz |
Height - Seated (Max) | 0.276"(7.00mm) |
Inductance | 33ВµH |
Inductance Frequency - Test | 100kHz |
Manufacturer | Bourns Inc. |
Material - Core | Carbonyl Powder |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C |
Package / Case | Nonstandard |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | 20 @ 100kHz |
Ratings | AEC-Q200 |
Series | SRP1770TA |
Shielding | Shielded |
Size / Dimension | 0.665" L x 0.665" W(16.90mm x 16.90mm) |
Supplier Device Package | - |
Tolerance | В±20% |
Type | Wirewound |
Automotive Standard | AEC-Q200 |
Core Material | Carbonyl Powder |
Inductor Construction | Wire-Wound |
Maximum DC Current | 10.7A |
Maximum DC Resistance | 44mΩ |
Maximum Operating Temperature | +150°C |
Maximum Self Resonant Frequency | 4MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |
Moulded | Yes |
Shielded | Yes |
Rated Current | 10.7A |
Saturation Current (Isat) | 20A |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 33 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 10.7 A |
Maximum DC Resistance: | 44 mOhms |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Part # Aliases: | SRP1770TA-330MA |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Q Minimum: | 20 |
Qualification: | AEC-Q200 |
Saturation Current: | 15 A |
Self Resonant Frequency: | 4 MHz |
Series: | SRP1770TA |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 193 КБ
Datasheet SRP1770TA-560M
pdf, 177 КБ