MCP9700BT-H/TT, Board Mount Temperature Sensors High Accuracy Linear Active Thermistor IC (10mv/C)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 25 шт. —
180 руб.
от 100 шт. —
158 руб.
от 3000 шт. —
132.95 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
MCP970x Linear Active Thermistor ICsMicrochip MCP970x Linear Active Thermistor ICs are a low-cost, low-power family of analog temperature sensors that convert temperature to an analog voltage. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing a sensor from these low-cost devices. The V OUT pin can be directly connected to the ADC input of a microcontroller.
Технические параметры
Accuracy: | 1 C |
Brand: | Microchip Technology |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Digital |
Package / Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Linear Active Thermistors |
Resolution: | 8 bit |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Accuracy | ±1°C |
Mounting Type | Surface Mount |
Output Type | Analogue |
Pin Count | 3 |
Sensor Function | Temperature |
Series | MCP970X |
Техническая документация
Похожие товары