MSOX3052T, Benchtop Oscilloscopes Mixed Signal, 2+16-Ch, 500 MHz. Power Cord, US / Canada (125V)

MSOX3052T, Benchtop Oscilloscopes Mixed Signal, 2+16-Ch, 500 MHz. Power Cord, US / Canada (125V)
Изображения служат только для ознакомления,
см. техническую документацию
3 483 500 руб.
Добавить в корзину 1 шт. на сумму 3 483 500 руб.
Номенклатурный номер: 8021548255
Артикул: MSOX3052T

Описание

Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
InfiniiVision 3000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.

Технические параметры

Bandwidth: 500 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Digital Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Height - in: 8 in
Height - mm: 204 mm
Length - in: 15 in
Length - mm: 381 mm
Manufacturer: Keysight
Number of Channels: 2 Channel+16 Channel
Part # Aliases: MSOX3052T/903
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 5 GS/s
Series: 3000T X
Subcategory: Test Equipment
Tradename: InfiniiVision
Width - in: 5.6 in
Width - mm: 142 mm
Вес, кг 3.89

Техническая документация