SRR1208-222KL, SMD индуктивность 12.7*12.7*8.5, 2200мкГн 400мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 15 шт. —
74 руб.
от 60 шт. —
72 руб.
от 105 шт. —
71.28 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
smd индуктивности
2.2mH экранированный проволочный индуктор 400mA 4.2Ohm макс нестандартный
Технические параметры
Номинальная индуктивность, мкГн | 2200 | |
Типоразмер | 12.7x12.7x8.5 | |
Максимальный постоянный ток, мА | 400 | |
Base Product Number | SRR1208 -> | |
California Prop 65 | Warning Information | |
Current - Saturation (Isat) | 420mA | |
Current Rating (Amps) | 400mA | |
DC Resistance (DCR) | 4.2Ohm Max | |
ECCN | EAR99 | |
Frequency - Self Resonant | 650kHz | |
Height - Seated (Max) | 0.335"" (8.50mm) | |
HTSUS | 8504.50.4000 | |
Inductance | 2.2mH | |
Inductance Frequency - Test | 1kHz | |
Material - Core | Ferrite | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -40В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Nonstandard | |
Q @ Freq | 20 @ 252kHz | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SRR1208 -> | |
Shielding | Shielded | |
Size / Dimension | 0.500"" L x 0.500"" W (12.70mm x 12.70mm) | |
Tolerance | В±10% | |
Type | Wirewound | |
корпус | SMD 12.7*12.7*8.5 | |
Application: | Power | |
Brand: | Bourns | |
Core Material: | Ferrite | |
Core Type: | Wirewound | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Inductance: | 2.2 mH | |
Manufacturer: | Bourns | |
Maximum DC Current: | 400 mA | |
Maximum DC Resistance: | 4.2 Ohms | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | PCB Mount | |
Package / Case: | 12.7 mm x 12.7 mm x 8.5 mm | |
Product Category: | Power Inductors-SMD | |
Product Type: | Power Inductors-SMD | |
Product: | Power Inductors | |
Q Minimum: | 20 | |
Saturation Current: | 420 mA | |
Self Resonant Frequency: | 650 kHz | |
Series: | SRR1208 | |
Shielding: | Shielded | |
Subcategory: | Inductors, Chokes & Coils | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Test Frequency: | 252 kHz | |
Tolerance: | 10% | |
Type: | Power Inductor | |
Brand | Bourns | |
Core Material | Ferrite | |
Factory Pack Quantity | 400 | |
Height | 8.5 mm | |
Length | 12.7 mm | |
Manufacturer | Bourns | |
Maximum DC Current | 400 mA | |
Maximum DC Resistance | 4.2 mOhms | |
Mounting Style | SMD/SMT | |
Operating Temperature Range | -40 C to+125 C | |
Packaging | Reel | |
Product | Power Inductors | |
Product Category | Fixed Inductors | |
Q Minimum | 20 | |
RoHS | Details | |
Self Resonant Frequency | 0.65 MHz | |
Termination Style | SMD/SMT | |
Test Frequency | 0.252 MHz | |
Width | 12.7 mm | |
Вес, г | 5.54 |