15030402401000, Standard Card Edge Connectors har-flex HD-Card Edge 40pin, with THR hold down, PL1

15030402401000, Standard Card Edge Connectors har-flex HD-Card Edge 40pin, with THR hold down, PL1
Изображения служат только для ознакомления,
см. техническую документацию
197 шт., срок 6-8 недель
2 420 руб.
от 10 шт.2 080 руб.
от 25 шт.1 780 руб.
от 100 шт.1 612.15 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8021607268
Артикул: 15030402401000
Бренд: Harting

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
har-flex® HD Card Edge® Connectors
HARTING har-flex® HD Card Edge® Connectors offer fine pitch, card edge design for high-speed transmission. These HD Card Edges can be used for mezzanine applications of ≥20mm. Various PCB hold-down options offer different solutions for space saving or increased robustness with these connectors, which also come with 0.8mm pitch and 20-140 contacts (in increments of 20). The card edge connector offers a smooth path for the signal compared to a two-part connector system in which there can be negative signal impacts due to a second connector. As a result of providing this smooth path, these connectors can provide a high data rate in a small footprint and higher current. The plastic alignment pegs and three choices of hold-down designs mean there are more choices based on application needs and accurate position on PCB. The card edge is used with an adapter card for unlimited board stacking height (≥20mm) with no restrictions due to available mated pair connector heights, giving increased design flexibility. HARTING har-flex HD Card Edge Connectors applications include relays, industrial controls, scanners, PLCs, HMI, routers and servers, data storage, and ultrasound.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Series: har-flex HD Card Edge
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.