15030402601000, Standard Card Edge Connectors har-flex HD-Card Edge 40pin, with SMT hold down, PL1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 6-8 недель
2 420 руб.
от 10 шт. —
2 080 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 612.15 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
har-flex® HD Card Edge® ConnectorsHARTING har-flex® HD Card Edge® Connectors offer fine pitch, card edge design for high-speed transmission. These HD Card Edges can be used for mezzanine applications of ≥20mm. Various PCB hold-down options offer different solutions for space saving or increased robustness with these connectors, which also come with 0.8mm pitch and 20-140 contacts (in increments of 20). The card edge connector offers a smooth path for the signal compared to a two-part connector system in which there can be negative signal impacts due to a second connector. As a result of providing this smooth path, these connectors can provide a high data rate in a small footprint and higher current. The plastic alignment pegs and three choices of hold-down designs mean there are more choices based on application needs and accurate position on PCB. The card edge is used with an adapter card for unlimited board stacking height (≥20mm) with no restrictions due to available mated pair connector heights, giving increased design flexibility. HARTING har-flex HD Card Edge Connectors applications include relays, industrial controls, scanners, PLCs, HMI, routers and servers, data storage, and ultrasound.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Pitch: | 0.8 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Headers |
Series: | har-flex HD Card Edge |
Subcategory: | Card Edge Connectors |
Termination Style: | SMD/SMT |
Automotive | No |
Body Orientation | Straight |
Card Type | Daughter Card |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Mounting Styles | Hold Down |
Number of Contacts | 40 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.8 |
Termination Method | Solder |
Type | Card Edge |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.