1705R-1, RF Connectors / Coaxial Connectors SHV Plug

1705R-1, RF Connectors / Coaxial Connectors SHV Plug
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 6-8 недель
10 030 руб.
от 10 шт.8 360 руб.
от 25 шт.7 440 руб.
от 50 шт.7 118.59 руб.
Добавить в корзину 1 шт. на сумму 10 030 руб.
Номенклатурный номер: 8021607496
Артикул: 1705R-1
Бренд: Kings

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SHV 5kV Nickel-Finish Connectors
Kings-Win SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 10 6 MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.

Технические параметры

Body Material: Brass
Brand: Kings-Win
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Manufacturer: Winchester Interconnect
Maximum Frequency: 300 MHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
Series: High Voltage
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 3.5 kVAC, 5 kVDC

Техническая документация

Datasheet
pdf, 35 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.