BK2706B Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 750V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 540 руб.
Добавить в корзину 1 шт.
на сумму 37 540 руб.
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The 2706B is a versatile manual-ranging Digital Multimeter with temperature measurement. The 2000 count LCD has a bright blue back light that allows the meter to be used in dimly lit environments.
Технические параметры
Absolute Maximum AC Current Measurement | 200mA ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 20mF |
Absolute Maximum DC Current Measurement | 200mA dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum Temperature Measurement | +1400 °F, +750°C |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 150 h |
Battery Type | 9V |
Best AC Current Accuracy | ±1.5%+5 Digits |
Best AC Voltage Accuracy | ±2%+5 Digits |
Best Capacitance Measurement Accuracy | ±4%+10 Digits |
Best DC Current Accuracy | ±1%+1 Digits |
Best DC Voltage Accuracy | ±0.5%+1 Digits |
Best Resistance Measurement Accuracy | ±2%+4 Digits |
Capacitance Measurement Resolution | 0.1µF |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 500Hz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | BK2706B |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 750 V, 1000V |
True RMS | No |
Weight | 285g |
Width | 42.5mm |
Calibrated | RSCAL |
Техническая документация
Datasheet 2706B
pdf, 1829 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары