SA05-11EWA

Фото 1/5 SA05-11EWA
Изображения служат только для ознакомления,
см. техническую документацию
40 шт. со склада г.Москва, срок 6-9 дней
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.240 руб.
от 10 шт.212 руб.
от 40 шт.191.25 руб.
Добавить в корзину 2 шт. на сумму 620 руб.
Альтернативные предложения2
Номенклатурный номер: 8021753480
Бренд: Kingbright

Описание

Электроэлемент
DISPLAY, LED, 0.5", RED, ANODE; LED Colour:Red; Forward Current If:20mA; Forward Voltage:2V; Luminous Intensity:7.6mcd; No. of Digits / Alpha:1; Character Size:12.7mm; Common Connection:Common Anode; Product Range:-; SVH

Технические параметры

Brand Kingbright
Character Size 0.5 in
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 40
Height 19 mm
If - Forward Current 20 mA
Illumination Color Red
Length 12.7 mm
Luminous Intensity 7600 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Bulk
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Type Single Digit Numeric Display
Vf - Forward Voltage 2 V
Viewing Area - W x H 7.3 mm x 12.7 mm
Wavelength 625 nm
Width 8 mm
Character Width 7.3mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Dominant Wavelength 625 nm
External Dimensions 19x12.7x8mm
External Width 12.7mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Power Dissipation 75mW
Brand: Kingbright
Character Size: 7.3 mm x 12.7 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 40
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 7600 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.7 mm x 19 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 7.3 mm x 12.7 mm
Wavelength: 625 nm
Вес, г 3.68

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.