LP2989AIM-3.0
810 руб.
от 2 шт. —
710 руб.
от 10 шт. —
622 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Электроэлемент
LDO Voltage Regulators 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 0.001 V at 0.1 mA, 0.15 V at 200 mA, 0.31 V at 500 mA |
Dropout Voltage - Max | 0.003 V at 0.1 mA, 0.2 V at 200 mA, 0.425 V at 500 mA |
Factory Pack Quantity | 95 |
Ib - Input Bias Current | 110 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.1 V |
Line Regulation | 0.014%/V |
Load Regulation | 0.4% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 0.5 A |
Output Type | Fixed |
Output Voltage | 3 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Polarity | Positive |
Product | Micropower Low-Noise Ultra Low-Dropout Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 60 dB |
RoHS | Details |
Series | LP2989 |
Tolerance | 2.5% |
Type | Fixed-output voltage Regulator |
Unit Weight | 0.006596 oz |
Voltage Regulation Accuracy | +/-0.75% |
Base Product Number | LP2989 -> |
Control Features | Enable |
Current - Output | 500mA |
Current - Quiescent (Iq) | 175ВµA |
Current - Supply (Max) | 9mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 60dB (1kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 3V |
Voltage Dropout (Max) | 0.65V @ 500mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары