093267, Common Mode Chokes / Filters

093267, Common Mode Chokes / Filters
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.600 руб.
от 100 шт.388 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8021801769
Артикул: 093267
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 585
Inductance: 27 mH
Manufacturer: Bourns
Maximum DC Current: 500 mA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: EMC Filter Choke
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов