EVAL-ADAF1080SDZ, Magnetic Sensor Development Tools Integrated 8 mT AMR Magnetic Field Sensor and Signal Conditioner

EVAL-ADAF1080SDZ, Magnetic Sensor Development Tools Integrated 8 mT AMR Magnetic Field Sensor and Signal Conditioner
Изображения служат только для ознакомления,
см. техническую документацию
26 450 руб.
Добавить в корзину 1 шт. на сумму 26 450 руб.
Номенклатурный номер: 8021802783
Артикул: EVAL-ADAF1080SDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Evaluation Boards
Series: ADAF1080
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAF1080
Type: AMR Magnetic Field Sensor

Техническая документация

Datasheet
pdf, 1704 КБ