1455LBY-10, Enclosures, Boxes, & Cases YellowOpenEnd/PK10 1455L1201/1601/2201
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
6 220 руб.
Добавить в корзину 1 шт.
на сумму 6 220 руб.
Альтернативные предложения1
Описание
Enclosures\Enclosures, Boxes, & Cases
1455 Aluminum PC Board EnclosuresHammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of.06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.
Технические параметры
Brand: | Hammond Manufacturing |
Color: | Yellow |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Yellow |
Manufacturer: | Hammond |
Material: | Plastic |
Packaging: | Bulk |
Product Category: | Enclosures, Boxes, & Cases |
Product Type: | Enclosure Accessories & Hardware |
Product: | Accessories |
Series: | 1455 |
Subcategory: | Enclosures, Racks and Boxes |
Type: | Panel, End |
Color | Yellow |
ECCN | EAR99 |
For Use With/Related Products | 1455L Series |
HTSUS | 3926.90.9985 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1455 -> |
Size / Dimension | 4.178"" L x 1.324"" W x 0.354"" H (106.12mm x 33.6 |
Type | Bezel |
Вес, г | 49.9 |
Техническая документация
Datasheet
pdf, 512 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.