BK2706B Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 750V ac Max

Фото 1/9 BK2706B Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 750V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 540 руб.
Добавить в корзину 1 шт. на сумму 37 540 руб.
Номенклатурный номер: 8014519733
Артикул: BK2706B
Бренд: B&K Precision

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
The 2706B is a versatile manual-ranging Digital Multimeter with temperature measurement. The 2000 count LCD has a bright blue back light that allows the meter to be used in dimly lit environments.

Технические параметры

Absolute Maximum AC Current Measurement 200mA ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 20mF
Absolute Maximum DC Current Measurement 200mA dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 20MΩ
Absolute Maximum Temperature Measurement +1400 °F, +750°C
AC Current Measurement Resolution 0.1µA ac
AC Voltage Measurement Resolution 0.1mV ac
Battery Life 150 h
Battery Type 9V
Best AC Current Accuracy ±1.5%+5 Digits
Best AC Voltage Accuracy ±2%+5 Digits
Best Capacitance Measurement Accuracy ±4%+10 Digits
Best DC Current Accuracy ±1%+1 Digits
Best DC Voltage Accuracy ±0.5%+1 Digits
Best Resistance Measurement Accuracy ±2%+4 Digits
Capacitance Measurement Resolution 0.1µF
DC Current Measurement Resolution 0.1µA dc
DC Voltage Measurement Resolution 0.1mV dc
Display Type Digital
Maximum Frequency 500Hz
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Model Number p BK2706B
Multimeter Type Handheld
Resistance Measurement Resolution 100mΩ
Safety Category Level CAT II, CAT III
Safety Category Voltage 600 V, 750 V, 1000V
True RMS No
Weight 285g
Width 42.5mm
Calibrated RSCAL

Техническая документация

Datasheet 2706B
pdf, 1829 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.