BSP752R, Power Switch ICs - Power Distribution DSO-8-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
550 руб.
от 100 шт. —
422 руб.
от 250 шт. —
369.64 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side SwitchesInfineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 6.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 200 us |
On Resistance - Max: | 200 mOhms |
On Time - Max: | 180 us |
Operating Supply Voltage: | 6 V to 52 V |
Output Current: | 1.3 A |
Package / Case: | SOIC-8 |
Part # Aliases: | SP000355392 BSP752RXT BSP752RXUMA2 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | Classic PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 52 V |
Supply Voltage - Min: | 6 V |
Tradename: | PROFET |
Type: | High Side |
Maximum Operating Current | 1.7A |
Maximum Operating Supply Voltage | 52 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | DSO |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 380mΩ |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 52 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 1.7(Typ) |
Maximum Power Dissipation (mW) | 1500 |
Minimum Input Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | DSO |
Switch On Resistance (mOhm) | 150 |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 253 КБ
Datasheet
pdf, 452 КБ
Datasheet
pdf, 361 КБ
Datasheet BSP752RXUMA2
pdf, 388 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары