AD7812YRZ, Микросхема АЦП 10-бит (wSOIC20)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
8 CH. 10-BIT ADC I.C.
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 37 |
Gain Error | +/-2 LSB |
Height | 2.35 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Pseudo-Differential/Single-Ended |
Input Voltage | 2.5 V/5 V |
Interface Type | Serial, 3-Wire, 5-Wire, SPI |
Length | 13 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 8 Input, 7 Input/4 Input |
Number of Channels | 8 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-20 |
Packaging | Tube |
Pd - Power Dissipation | 10.5 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 10 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 350 kS/s |
Series | AD7812 |
Type | S/H ADC |
Unit Weight | 0.028254 oz |
Width | 7.6 mm(Max) |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Pseudo Differential, Single Ended |
Integral Nonlinearity Error | ±1LSB |
Mounting Type | Surface Mount |
Number of ADCs | 8 |
Package Type | SOIC W |
Pin Count | 20 |
Typical Single Supply Voltage | 3.3 V, 5 V |
Automotive | No |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 10.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 10 |
Number of Input Channels | 8|7/4 |
Part Status | Active |
PCB changed | 20 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC W |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Analog to Digital Converters |
Number of Bits | 10 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD7812YRZ-REEL7 |
Sampling Rate (Per Second) | 350k |
Standard Package | 400 |
Вес, г | 1 |
Техническая документация
AD7811 AD7812
pdf, 221 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 210 КБ
Datasheet
pdf, 239 КБ
Документация
pdf, 210 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем