ADS4145IRGZT, Микросхема АЦП (14бит 1,8В VQFN-48)

ADS4145IRGZT, Микросхема АЦП (14бит 1,8В VQFN-48)
Изображения служат только для ознакомления,
см. техническую документацию
6 680 руб.
Добавить в корзину 1 шт. на сумму 6 680 руб.
Номенклатурный номер: 8021839127
Артикул: ADS4145IRGZT
Бренд: Texas Instruments

Описание

ADS4122 / ADS4142 / ADS4145 Ultra-Low-Power ADCs

Texas Instruments ADS4122, ADS4142, and ADS4145 Ultra-Low-Power Analog-to-Digital Converters (ADCs) are lower sampling speed variants of the ADS41xx family of ADCs. TI ADS4122 ADCs are 65MSPS 12-bit devices while ADS4142 ADCs are 65MSPS 14-bit devices. The ADS4145 is a 125MSPS 14-bit ADC. These TI ultra-low-power data converters use innovative design techniques to achieve high dynamic performance, while consuming extremely low power with a 1.8V supply. ADS4122, ADS4142, and ADS4145 ADCs are ideal for use in multi-carrier, wide-bandwidth communications applications.

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: Pipeline
Brand: Texas Instruments
Development Kit: ADS4145EVM
Digital Supply Voltage: 1.8 V
DNL - Differential Nonlinearity: +/-1.7 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Low Power
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: VQFN-48
Power Consumption: 136 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Resolution: 14 bit
Sampling Rate: 125 MS/s
Series: ADS4145
SFDR - Spurious Free Dynamic Range: 88 dB
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Subcategory: Data Converter ICs
Вес, г 1

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем