HIN202CBNZ, IC: interface; transceiver; full duplex,RS232; 120kbps; SO16

Фото 1/3 HIN202CBNZ, IC: interface; transceiver; full duplex,RS232; 120kbps; SO16
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
310 руб.
от 10 шт.210 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Альтернативные предложения4
Номенклатурный номер: 8021971840
Артикул: HIN202CBNZ
Бренд: Renesas Technology

Описание

The HIN202CBNZ is a +5V Powered RS-232 Transmitter/Receiver with 0.1µF external capacitors. The HIN202 family of RS-232 transmitters/receivers interface circuits meet all EIA RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various.

• Meets All RS-232E and V.28 specifications
• Requires only 0.1µF or greater external capacitors
• 120kBps High data rate
• Requires only single +5V power supply
• Onboard voltage doubler/inverter
• 5mA Low power consumption (typical)
• 1µA Low power shutdown function (typical)
• Three-state TTL/CMOS receiver outputs
• Multiple drivers
• ±10V Output swing for +5V input
• 300R Power-off source impedance
• Output current limiting
• TTL/CMOS compatible
• 30V/µs Maximum slew rate
• Multiple receivers
• ±30V Input voltage range
• 3 to 7kR Input impedance
• 0.5V Hysteresis to improve noise rejection

Технические параметры

Количество Выводов 16вывод(-ов)
Количество Приводов 2драйвер(-ов)
Количество Приемников 2Receivers
Максимальная Рабочая Температура 70 C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура 0 C
Минимальное Напряжение Питания 4.5В
Стиль Корпуса Привода SOIC
Тип Интерфейса ИС RS232
Тип Устройства RS232 Приемопередатчик
Универсальный Номер Микросхемы HIN202
Уровень Чувствительности к Влажности (MSL) MSL 2-1 год
Data Rate 120KBPS(MIN)(kbps)
Data Transmission Topology Point-to-Point
Driving Mode NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Function LINE TRANSCEIVER
Mounting Surface Mount
Number of Drivers per Line 1
Number of Receiver Enables 0
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitter Enables 0
Number of Transmitters 2
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Package Type SOIC N
Packaging Rail/Tube
Pin Count 16
Power Supply Requirement Single
Rad Hardened No
Receiver Signal Type Single-Ended
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 4.5(V)
Single Supply Voltage (Typ) 5(V)
Transmitter Signal Type Single-Ended
IC Type Transceiver IC
Logic Function Transceiver
Number of Channels per Chip 2
Output Type 3 State
Brand: Renesas/Intersil
Data Rate: 120 kb/s
Duplex: Full Duplex
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 960
Function: Transceiver
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Number of Transceivers: 1 Transceiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Output Type: Single-Ended
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Series: HIN202
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.16

Техническая документация

Datasheet
pdf, 1052 КБ
Datasheet
pdf, 947 КБ
Datasheet
pdf, 1048 КБ
Документация
pdf, 1052 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.