09 69 200 0033, Комбинированный разъем D Sub, смешанных сигналов, Серия D Sub-M, DA-3W3, Гнездо, 3 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
264 шт., срок 7-9 недель
730 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
690 руб.
от 100 шт. —
587 руб.
Добавить в корзину 4 шт.
на сумму 2 920 руб.
Альтернативные предложения2
Описание
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Body Orientation | Straight |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | A |
Gender | Female |
Housing Material | Steel |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Series | D-Sub Mixed |
Termination Method | Solder |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 6.86 mm |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.