ATMEGA16U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 44-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 4 020 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The low power, high performance Microchip 8-bit AVR RISC-based microcontroller featuring 16KB ISP flash memory, 8KB boot code section, 2.
Технические параметры
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x8 bit) |
RAM Size | 512 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 1 |
Width | 10.1mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.25 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | SPI, TWI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega16U4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 1.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем