TL1431ACL3T, IC: voltage reference source; 2.5V; ±0.25%; SOT23-3; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения2
Описание
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Accuracy: | 0.25% |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.25% |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Maximum Output Voltage: | 37 V |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Output Voltage: | Adjustable |
Package / Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL1431 |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 1 mA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 90 PPM/C |
Topology: | Shunt References |
Type: | Programmable |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 670 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары