MCP9808T-E/MC, MCP9808T Series Digital Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.25°C, 8

Фото 1/2 MCP9808T-E/MC, MCP9808T Series Digital Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.25°C, 8
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 650 руб.
Номенклатурный номер: 8022190197
Артикул: MCP9808T-E/MC

Описание

Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs

MCP9808T Series Digital Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.25°C, 8

The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.

Технические параметры

Accuracy ±0.25°C
Interface Type I2C, SMBus
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Current, Voltage
Package Type DFN
Pin Count 8
Resolution 7 bit
Sensor Function Temperature
Series MCP9808T
Width 3mm
Accuracy: +/-0.5 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 200 uA
Output Type: Digital
Package / Case: DFN-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 10 bit
Series: MCP9808T
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 1788 КБ
Datasheet MCP9808T-E/MS
pdf, 878 КБ