ATSAMD21E17A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 128 kB Flash, 32-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 400 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21E17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.
Технические параметры
ADCs | 10x12 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Family Name | ATSAMD |
Instruction Set Architecture | ARM |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 4 |
Number of LIN Channels | 6 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 6 |
Number of USART Channels | 6 |
Package Type | QFN |
Pin Count | 32 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(12 Channel) |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 3.6(Maximum)V |
USB Channels | 1 |
Width | 5mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, I2S, LIN, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | SAMD21E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | SAMD21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 6 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 10177 КБ
Datasheet ATSAMD21G16L-MNT
pdf, 8865 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары