0443166651, 43 Material Flat Cable Ferrite, Ferrite Core

Фото 1/4 0443166651, 43 Material Flat Cable Ferrite, Ferrite Core
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 7 недель
2 120 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Альтернативные предложения3
Номенклатурный номер: 8022190569
Артикул: 0443166651
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Flat Cable Ferrites
Suitable for cable widths up to 2.55in In Materials 31 & 43 for frequencies up to 1GHz Polypropylene case, flammability rating UL94V-0undefined

Технические параметры

Material 43 Material
Type Ferrite Core
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Application Suppression Component
Product Length (mm) 49.5
Product Depth (mm) 32.3
Product Height (mm) 16.2
California Prop 65 Warning Information
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 290Ohm @ 100MHz
Inner Dimension 1.350"" Dia (34.29mm)
Length 1.272"" (32.31mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.950"" W x 0.320"" H (49.53mm x 8.13mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 126
Inside Length: 34.4 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 8.1 mm
Outside Length: 32.3 mm
Outside Width: 49.5 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Flat Ribbon
Subcategory: Ferrites
Tradename: SNAP-ITS

Техническая документация

Datasheet
pdf, 367 КБ
Datasheet 0443166651
pdf, 675 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.