STM32F071VBT6, Микросхема МК ARM, Flash 128кБ, 48МГц, SRAM 16кБ, LQFP100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва
670 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Альтернативные предложения2
Описание
Описание Микросхема МК ARM, Flash 128кБ, 48МГц, SRAM 16кБ, LQFP100
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | CEC, I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 19 Channel |
Number of I/Os: | 87 I/O |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | STM32F0 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F071VB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Resolution | 12 bit |
Analog Supply Voltage | 2 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M0 |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 540 |
I/O Voltage | 2 V to 3.6 V |
Interface Type | CEC, I2C, SPI, USART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 19 Channel |
Number of I/Os | 87 I/O |
Number of Timers/Counters | 8x16 bit, 1x32 bit |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | STM32F0 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F0 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer, Windowed |
ADC Channels | 19 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M0 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 2 |
I2S | 2 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 476 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 16KB |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.