PD70224ILQ-TR, IC: PoE PD controller; QFN40; -40?85°C; Ch: 1; 55VDC; 95W; 2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 5 шт. —
1 650 руб.
от 25 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Power over Ethernet Solutions & PoE ICs
Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.
Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Product: | PoE |
Subcategory: | Diodes & Rectifiers |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 2107 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов