Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMD20J18A-AUT, ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM

Фото 1/4 ATSAMD20J18A-AUT, ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 25 шт.860 руб.
от 100 шт.719 руб.
от 1500 шт.669.33 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8020822468
Артикул: ATSAMD20J18A-AUT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-Bit SAM D Microcontrollers
Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 52 I/O
Number of Timers/Counters: 8 Timer
Package / Case: TQFP-64
Processor Series: SAMD20J
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: SAMD1/2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
ADC Channels 20
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture ARM
DAC Channels 1
DAC Resolution (bit) 10
Device Core ARM Cortex M0+
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name SAM D20J
I2C 6
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 48
Maximum CPU Frequency (MHz) 48
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.62
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 8
Number of ADCs Single
Number of DACs Single
Number of I/Os 52
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 64
Pin Count 64
PPAP No
Program Memory Size 256KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 32KB
Real Time Clock Yes
SPI 6
Standard Package Name QFP
Supplier Package TQFP
Typical Operating Supply Voltage (V) 3.3|2.5|1.8
UART 0
USART 6
USB 0
Watchdog 1
ADCs 20x12 bit
Data Bus Width 32bit
Maximum Frequency 48MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of I2C Channels 6
Number of PWM Units 1
Number of SPI Channels 6
Number of UART Channels 6
Number of USART Channels 6
Package Type TQFP
Pulse Width Modulation 1(16 Channel)
Typical Operating Supply Voltage 3.63(Maximum)V
Width 10mm
Вес, г 0.36

Техническая документация

Datasheet
pdf, 3211 КБ
Datasheet
pdf, 5557 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем