CY23S05SXC-1H, Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 330 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 33 300 руб.
Описание
Clock and Timing\Zero Delay Buffers (ZDB)
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | LVCMOS|LVTTL |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Maximum Cycle to Cycle Jitter (ps) | 200 |
Maximum Input Frequency (MHz) | 133 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Frequency (MHz) | 133 |
Maximum Output Skew (ps) | 250 |
Minimum Input Frequency (MHz) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Minimum Output Frequency (MHz) | 10 |
Mounting | Surface Mount |
Number of Banks | 1 |
Number of Inputs | 1 |
Number of Outputs | 5 |
Output Logic Level | LVCMOS |
Output Signal Type | Single-Ended |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | No |
Spread Spectrum | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Type | Clock Driver |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1940 |
Manufacturer: | Infineon |
Maximum Input Frequency: | 133 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Input Frequency: | 10 MHz |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 3.3 V |
Output Frequency Range: | 10 MHz to 133.33 MHz |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Phase Locked Loops-PLL |
Product Type: | PLLs-Phase Locked Loops |
Series: | CY23S05SXC |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Zero Delay PLL Clock Buffer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары