ADN4661BRZ, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Посмотреть аналоги6
Описание
Integrated Circuits (ICs)\Interface ICs
Analog Devices Isolation - All
Технические параметры
Case/Package | SOIC |
Data Rate | 600 Mbps |
Interface | LVDS |
Max Junction Temperature (Tj) | 150 °C |
Max Operating Temperature | 85 °C |
Max Supply Current | 10 mA |
Max Supply Voltage | 3.6 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Mount | Surface Mount |
Nominal Supply Current | 7 mA |
Number of Drivers | 1 |
Number of Elements | 1 |
Number of Pins | 8 |
Number of Receivers | 1 |
Operating Supply Current | 7 mA |
Operating Supply Voltage | 3.3 V |
Propagation Delay | 1.5 ns |
Turn-On Delay Time | 1.5 ns |
Brand: | Analog Devices |
Data Rate: | 600 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Type: | LVCMOS, LVTTL |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 450 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 1.5 ns |
Series: | ADN4661 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | LVDS |
Differential Output Voltage | 0.45(mV) |
Input Type | LVCMOS/LVTTL |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | INDUSTRIALC |
Output Type | Driver |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 23(TYP)(W) |
Propagation Delay Time | 1.5(ns) |
Rad Hardened | No |
Transmission Data Rate | 75(MBps) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары