PIC12F1501-I/SN, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
Технические параметры
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 1024 words |
Program Memory Type | Flash |
Pulse Width Modulation | 4(10 bit) |
RAM Size | 64 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC12 |
Data RAM Size | 64 B |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Bulk |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC12F1501 |
Tradename | PIC |
Unit Weight | 0.019048 oz |
Watchdog Timers | Watchdog Timer, Extended |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем