EP1AGX60CF484C6N, FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 484-Pin FC-FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 730 руб.
от 25 шт. —
75 860 руб.
от 100 шт. —
62 970 руб.
Добавить в корзину 1 шт.
на сумму 91 730 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 484-Pin FC-FBGA
Технические параметры
Automotive | No |
Copy Protection | Yes |
Dedicated DSP | 32 |
Device Logic Units | 60100 |
Device Number of DLLs/PLLs | 4 |
Differential I/O Standards | LVPECL|LVDS |
ECCN (US) | 3A991d. |
Embedded Memory (Kbit) | 2469.4 |
EU RoHS | Compliant with Exemption |
External Memory Interface | DDR SDRAM|DDR2 SDRAM |
Family Name | Arria® GX |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 60100 |
Maximum I/O Performance | 2.5Gbps |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 16 |
Number of I/O Banks | 6 |
Number of Multipliers | 128(18x18) |
Operating Supply Voltage (V) | 1.2 |
Part Status | Obsolete |
PCB changed | 484 |
Pin Count | 484 |
PPAP | No |
Process Technology | 90nm |
Program Memory Type | SRAM |
Programmability | No |
Reprogrammability Support | No |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | LVTTL|LVCMOS|PCI |
Speed Grade | 6 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 2+252+326 |
Tradename | Arria |
Transceiver Channels | 4 |
Transceiver Speed (Gbps) | 2.5 |
User I/Os | 229 |
Техническая документация
Datasheet
pdf, 7434 КБ
Похожие товары