ECMF02-2HSMX6

Фото 1/4 ECMF02-2HSMX6
Изображения служат только для ознакомления,
см. техническую документацию
15 шт. со склада г.Москва, срок 6-7 дней
410 руб.
от 2 шт.360 руб.
от 10 шт.302 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения3
Номенклатурный номер: 8022413569
Бренд: STMicroelectronics

Описание

Электроэлемент
ESD PROTECTED COMMON MODE FILTER, UQFN-6; EMI Filter Type:Common Mode Filter with ESD Protection; No. of Data Lines:2 Data Lines; Filter Circuit:Common-Mode; Filter Case Style:ВµQFN; No. of Pins:6Pins; Product Range:-; SV

Технические параметры

Attenuation 20(dB)
Current Rating (Max) 0.1(A)
Mounting Style Surface Mount
Operating Temp Range -40C to 85C
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -40C
Packaging Tape and Reel
Product Depth (mm) 1.4(mm)
Product Height (mm) 0.55(mm)
Product Length (mm) 1.65(mm)
Termination Flat Style
Type Common Mode
Direction Type Uni-Directional
ESD Protection Yes
Maximum Operating Temperature +125 °C
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 3V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type μQFN
Pin Count 6
Width 1.4mm
Brand: STMicroelectronics
Breakdown Voltage: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: uQFN-6
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ECMF02-2HSMX6
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 3 V

Техническая документация

Datasheet
pdf, 14577 КБ
Datasheet
pdf, 869 КБ
Datasheet ECMF02-2HSMX6
pdf, 882 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.