MAX1471ATJ/V+

MAX1471ATJ/V+
Изображения служат только для ознакомления,
см. техническую документацию
2 370 руб.
от 2 шт.2 250 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Номенклатурный номер: 8022413583
Бренд: Analog Devices

Описание

Электроэлемент
RF RX, AEC-Q100, 300-450MHZ, TQFN-32; Frequency Min:300MHz; Frequency Max:450MHz; RF / IF Modulation:ASK, FSK; Sensitivity dBm:-114dBm; Data Rate:66Kbps; Receiving Current:-; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; RF Receiver Applications:Automotive Remote Keyless Entry, Tire Pressure Monitoring Sys, Garage Door Opener, Wireless Sensors; RF IC Case Style:TQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Bandwidth 10 MHz
Brand Maxim Integrated
Factory Pack Quantity 60
Frequency Range 300 MHz to 450 MHz
Gain 47.5 dB, 12.2 dB
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Frequency 450 MHz
Operating Supply Current 8.4 mA
Operating Supply Voltage 2.4 V to 3.6 V
Package / Case QFN-32
Part # Aliases MAX1471
Product Category RF Receiver
RoHS Details
Series MAX1471
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type Receiver
Bandwidth: 10 MHz
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 60
Frequency Range: 300 MHz to 450 MHz
Gain: 47.5 dB, 12.2 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 450 MHz
Operating Supply Current: 8.4 mA
Package/Case: TQFN-EP-32
Packaging: Tube
Part # Aliases: MAX1471
Product Category: RF Receiver
Product Type: RF Receiver
Qualification: AEC-Q100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Receiver

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем